Part Details for 1197231 by Phoenix Contact
Overview of 1197231 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1197231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1197231-ND
|
DigiKey | SENSOR/ACTUATOR BOX CONN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$163.0604 / $191.8400 | Buy Now |
DISTI #
651-1197231
|
Mouser Electronics | Circular Metric Connectors SACB- 6/3-L-10 0PUR-M8 HD | 0 |
|
$174.6500 / $191.8300 | Order Now |
DISTI #
72497549
|
RS | SACB- 6/3-L-10 0PUR-M8 HD | Phoenix Contact 1197231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$174.1400 / $195.6700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 6 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$162.4000 / $179.2600 | Buy Now |
DISTI #
000000000006425637
|
Sager | Circular Metric Connectors SACB- 6/3-L-10 0PUR-M8 HD Min Qty: 1 | 0 |
|
$197.8000 / $213.0200 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 6 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$162.4000 / $179.2600 | Buy Now |