Part Details for 1197406 by Phoenix Contact
Overview of 1197406 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1197406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1197406-ND
|
DigiKey | SENSOR/ACTUATOR BOX CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$85.5338 / $105.6000 | Buy Now |
DISTI #
651-1197406
|
Mouser Electronics | Circular Metric Connectors SACB- 4/3-L-M16-M8 HD | 5 |
|
$89.7500 / $105.6000 | Buy Now |
DISTI #
72497559
|
RS | SACB- 4/3-L-M16-M8 HD | Phoenix Contact 1197406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$97.7400 / $109.8200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: M16 plug connection 90° - shielding: no RoHS: Compliant |
3 In Stock |
|
$83.0300 / $104.6600 | Buy Now |
DISTI #
000000000006425649
|
Sager | Circular Metric Connectors SACB- 4/3-L-M16-M8 HD Min Qty: 1 | 0 |
|
$108.8900 / $121.9500 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: M16 plug connection 90° - shielding: no RoHS: Compliant |
3 In Stock |
|
$83.0300 / $104.6600 | Buy Now |