Part Details for 119973-E by TE Connectivity
Overview of 119973-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119973-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-119973-E-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4438 In Stock |
|
$0.3400 / $0.8100 | Buy Now |
DISTI #
305-119973
|
Mouser Electronics | Headers & Wire Housings Housing body iBridge female ultra 4P Nature RoHS: Compliant | 659 |
|
$0.3400 / $0.8000 | Buy Now |
|
Future Electronics | IBRFHG VE 04 CSI 208 BAG J 3 119979 IBRI RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 800Box |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
ERN119973
|
Heilind Electronics | IBRIDGE ULTRA FEMALE CONNECTOR 4-PIN HOUSING BODY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IBRFHG VE 04 CSI 208 BAG J 3 119979 IBRI RoHS: Compliant |
1370 In Stock |
|
$0.2510 / $0.3760 | Buy Now |
DISTI #
ERN119973
|
Interstate Connecting Components | IBRIDGE ULTRA FEMALE CONNECTOR 4-PIN HOUSING BODY | 0 |
|
Buy Now | |
DISTI #
119973-E
|
Avnet Abacus | Conn Housing Wire to Board Receptacle 4 POS 2mm ST Cable Mount Tray (Alt: 119973-E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 3 Days | Abacus - 1600 |
|
Buy Now | |
|
Master Electronics | IBRFHG VE 04 CSI 208 BAG J 3 119979 IBRI RoHS: Compliant |
1370 In Stock |
|
$0.2510 / $0.3760 | Buy Now |
|
New Advantage Corporation | IBRFHG VE 04 CSI 208 BAG J 3 119979 IBRI DGE ULTRA FEDERGEH�USE RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$0.4354 / $0.4679 | Buy Now |
Part Details for 119973-E
119973-E CAD Models
119973-E Part Data Attributes:
|
119973-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
119973-E
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.207 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.594 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |