Part Details for 119999-0323 by ITT Interconnect Solutions
Overview of 119999-0323 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-1C3-33E119.999999 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
EVAL-CN0323-SDPZ | Analog Devices | Magneto Resistive Angular Pos' | |
R4F20323RDFE#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 119999-0323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT119999-0323
|
Heilind Electronics | CA3101E20-8P-15-A232 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT119999-0323
|
Interstate Connecting Components | CA3101E20-8P-15-A232 | 0 |
|
Buy Now |