119S143-40ML5
Rosenberger
Description: RF Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT

Overview of 119S143-40ML5 by Rosenberger

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 119S143-40ML5 by Rosenberger

Part # Manufacturer Description Stock Price Buy
DISTI # 119S143-40ML5-ND
DigiKey PSMP STRAIGHT PLUG PCB Min Qty: 200 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $6.5007
$6.5007 Buy Now
DISTI # 476-119S143-40ML5
Mouser Electronics RF Connectors / Coaxial Connectors STRAIGHT PLUG PCB RoHS: Compliant 140
  • 1 $9.8700
  • 10 $9.3200
  • 50 $7.9100
$7.9100 / $9.8700 Buy Now
Dynamic Solutions GmbH   2200
RFQ

CAD Models for 119S143-40ML5 by Rosenberger
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 119S143-40ML5 by Rosenberger

119S143-40ML5
Rosenberger
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.09 dB
Insulator Material
PEEK/PTFE/LCP
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
10 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 119S143-40ML5
    Rosenberger
    RF Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
    VS

Related Parts for 119S143-40ML5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 119S143-40ML5 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 119S143-40ML5 by Rosenberger

Select Manufacturer
Which Manufacturer of 119S143-40ML5 would you like to use for your alert(s)?
  • Please alert me when 119S143-40ML5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 119S143-40ML5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 119S143-40ML5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 119S143-40ML5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 119S143-40ML5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 119S143-40ML5 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: