-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.03 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2119ACPZ-R7 | Analog Devices | 2A Synchronous Step Down DC-DC | |
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
ADP2119ACPZ-2.5-R7 | Analog Devices | 2A Synchronous Step Down DC-DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-119A-40A00-R02CT-ND
|
DigiKey | CONN MINI PCIE SOCKET 52P Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1846 In Stock |
|
$0.7510 / $1.9800 | Buy Now |
DISTI #
77360241
|
Verical | Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD Min Qty: 94 Package Multiple: 1 | Americas - 911 |
|
$0.7422 / $0.8661 | Buy Now |
DISTI #
119A-40A00-R02
|
TME | Connector: PCI Express mini, horizontal, SMT, gold-plated, PIN: 52 Min Qty: 1 | 911 |
|
$0.5400 / $0.8200 | Buy Now |
|
NAC | Mini PCI Express Socket, H=4.0mm, GF RoHS: Compliant Min Qty: 1 Package Multiple: 700 Container: Reel | 30 |
|
$0.4220 / $0.5060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
119A-40A00-R02
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
119A-40A00-R02
Attend Technology Inc
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.03 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ATTEND | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.358 inch | |
Body Length | 1.181 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 55 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |