Part Details for 119A-80A00-R02 by Attend Technology Inc
Overview of 119A-80A00-R02 by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119A-80A00-R02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-119A-80A00-R02CT-ND
|
DigiKey | CONN MINI PCIE SOCKET 52P Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
297 In Stock |
|
$1.3857 / $2.6700 | Buy Now |
DISTI #
119A-80A00-R02
|
TME | Connector: PCI Express mini, horizontal, SMT, gold-plated, PIN: 52 Min Qty: 1 | 1633 |
|
$0.8500 / $1.3300 | Buy Now |
|
NAC | Mini PCI Express Socket, H=8.0mm, GF RoHS: Compliant Min Qty: 1 Package Multiple: 400 Container: Reel | 400 |
|
$0.6820 / $0.8165 | Buy Now |
Part Details for 119A-80A00-R02
119A-80A00-R02 CAD Models
119A-80A00-R02 Part Data Attributes:
|
119A-80A00-R02
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
119A-80A00-R02
Attend Technology Inc
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ATTEND | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.358 inch | |
Body Length | 1.181 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 55 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |