Datasheets
119S144-40ML5 by:

RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT

Part Details for 119S144-40ML5 by Rosenberger

Overview of 119S144-40ML5 by Rosenberger

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 119S144-40ML5

Part # Distributor Description Stock Price Buy
DISTI # 1868-1058-ND
DigiKey CONN PSMP PLUG STR 50OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: - 1371
In Stock
  • 1 $5.8400
  • 10 $5.3000
  • 25 $5.0200
  • 50 $4.9034
  • 100 $4.6699
  • 250 $4.0861
  • 500 $3.9694
  • 1,000 $3.3857
  • 2,500 $3.1521
$3.1521 / $5.8400 Buy Now
DISTI # 476-119S144-40ML5
Mouser Electronics RF Connectors / Coaxial Connectors PSMP Straight Plug PCB RoHS: Compliant 1704
  • 1 $6.9300
  • 10 $5.8400
  • 25 $5.0200
  • 100 $4.6700
  • 250 $4.0900
  • 500 $3.9700
  • 1,000 $3.5300
$3.5300 / $6.9300 Buy Now
Dynamic Solutions GmbH   2100
RFQ

Part Details for 119S144-40ML5

119S144-40ML5 CAD Models

119S144-40ML5 Part Data Attributes:

119S144-40ML5 Rosenberger
Buy Now Datasheet
Compare Parts:
119S144-40ML5 Rosenberger RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Rosenberger
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF SMP CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material BRASS
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.09 dB
Insulator Material PEEK/PTFE/LCP
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Mounting Type BOARD
Operating Frequency-Max 10 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SURFACE MOUNT

119S144-40ML5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 119S144-40ML5 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 119S144-40ML5 by Rosenberger

  • Please alert me when 119S144-40ML5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 119S144-40ML5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 119S144-40ML5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 119S144-40ML5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 119S144-40ML5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 119S144-40ML5 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: