Part Details for 11AA02UIDT-I/TT by Microchip Technology Inc
Overview of 11AA02UIDT-I/TT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11AA02UIDT-I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1949
|
Newark | Serial Eeprom, 2Kbit, 100Khz, Sot-23-3, Memory Configuration:256 X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 11AA02UIDT-I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3820 | Buy Now |
DISTI #
70W1149
|
Newark | Serial Eeprom, 2Kbit, 100Khz, Sot-23-3, Memory Configuration:256 X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 11AA02UIDT-I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 | Buy Now |
DISTI #
79AH8663
|
Newark | Sot-23 2K Uni/O Ee, Unique Id, Upper Quarter Software Write-Protected Rohs Compliant: Yes |Microchip 11AA02UIDT-I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3770 | Buy Now |
DISTI #
11AA02UIDT-I/TTCT-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12582 In Stock |
|
$0.3811 / $0.4200 | Buy Now |
DISTI #
11AA02UIDT-I/TT
|
Avnet Americas | 2K UNI/O EE, UNIQUE ID, UPPER QUARTER SOFTWARE WRITE-PROTECT - Tape and Reel (Alt: 11AA02UIDT-I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
579-11AA02UIDT-I/TT
|
Mouser Electronics | EEPROM 2K UNI/O EE Unique ID Upper Quarter S/W RoHS: Compliant | 2057 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
11AA02UIDT-I/TT
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE UID, IND, Projected EOL: 2039-05-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
70322958
|
RS | 2K UNI/O EE, Unique ID, Upper Quarter Software Write-Protected | Microchip Technology Inc. 11AA02UIDT-I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | 11AA02UID Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 3-Pin SOT-23 - Tape&Reel RoHS: Compliant |
9000 In Stock |
|
$0.3529 / $0.3610 | Buy Now |
Part Details for 11AA02UIDT-I/TT
11AA02UIDT-I/TT CAD Models
11AA02UIDT-I/TT Part Data Attributes:
|
11AA02UIDT-I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA02UIDT-I/TT
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 3 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP3,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 11AA02UIDT-I/TT
This table gives cross-reference parts and alternative options found for 11AA02UIDT-I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA02UIDT-I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11AA02E64T-I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 11AA02UIDT-I/TT vs 11AA02E64T-I/SN |
11AA02E64T-I/TT | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 11AA02UIDT-I/TT vs 11AA02E64T-I/TT |