There are no models available for this part yet.
Overview of 11EFS2 by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 11EFS2 by KYOCERA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54686881
|
Verical | Diode Switching 200V 1A 2-Pin DO-41S Bulk Min Qty: 173 Package Multiple: 1 | Americas - 21582 |
|
$0.1116 / $0.1775 | Buy Now | |
DISTI #
C1S417903000338
|
Chip1Stop | Switching Diode RoHS: Compliant pbFree: Yes Container: Bulk | 21582 |
|
$0.0912 / $0.2170 | Buy Now | |
DISTI #
C1S529300002230
|
Chip1Stop | Switching Diode RoHS: Not Compliant pbFree: No | 501 |
|
$0.3050 / $0.7090 | Buy Now |
CAD Models for 11EFS2 by KYOCERA Corporation
Part Data Attributes for 11EFS2 by KYOCERA Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
MINIATURE PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.98 V
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 11EFS2
This table gives cross-reference parts and alternative options found for 11EFS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11EFS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 | Central Semiconductor Corp | 11EFS2 vs 1N4003G |
JAN1N3611 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | Microsemi Corporation | 11EFS2 vs JAN1N3611 |
GP10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Electronics Corporation | 11EFS2 vs GP10D |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | 11EFS2 vs 1N4003 |
JAN1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 11EFS2 vs JAN1N4245 |
FR103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Microsemi Corporation | 11EFS2 vs FR103 |
MUR120 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 11EFS2 vs MUR120 |
GER4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Harris Semiconductor | 11EFS2 vs GER4003 |
JANTX1N5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 11EFS2 vs JANTX1N5614 |
FR103GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Microsemi Corporation | 11EFS2 vs FR103GP |
Related Parts for 11EFS2
-
11EFS4Rectifier Diodes
-
DEA1X3D330JP2AFixed Capacitors
-
SI7949DP-T1-E3Power Field-Effect Transistors
-
RC0603FR-079K1LFixed Resistors
-
MMBTA92LT1GSmall Signal Bipolar Transistors
-
TPS73001DBVRLinear Regulator ICs
-
FDC6329LPeripheral Drivers
-
TS1101-50EG6TOther Analog ICs
-
RTL8201F-VB-CGNetwork Interfaces