Part Details for 11_4310-50-12-X62/033_-E by HUBER+SUHNER
Overview of 11_4310-50-12-X62/033_-E by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 11_4310-50-12-X62/033_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_4310-50-12-X62/033_-E-ND
|
DigiKey | 11_4310-50-12-X62/033_-E Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0990 | Buy Now |
DISTI #
455-143105012X62033E
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$35.2000 / $43.6800 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - 4.3-10 - 50 Ohm - Straight cable plug (male) | 0 |
|
$26.8400 / $44.8000 | Buy Now |
Part Details for 11_4310-50-12-X62/033_-E
11_4310-50-12-X62/033_-E CAD Models
11_4310-50-12-X62/033_-E Part Data Attributes:
|
11_4310-50-12-X62/033_-E
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_4310-50-12-X62/033_-E
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 2.815 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3.7 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | COPPER TIN ZINC | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |