Part Details for 11_4310-50-12-Z61/033_-E by HUBER+SUHNER
Overview of 11_4310-50-12-Z61/033_-E by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 11_4310-50-12-Z61/033_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_4310-50-12-Z61/033_-E-ND
|
DigiKey | 11_4310-50-12-Z61/033_-E Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5020 | Buy Now |
DISTI #
455-143105012Z61033E
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$40.5500 / $47.3900 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - 4.3-10 - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$28.7200 / $48.6000 | Buy Now |
Part Details for 11_4310-50-12-Z61/033_-E
11_4310-50-12-Z61/033_-E CAD Models
11_4310-50-12-Z61/033_-E Part Data Attributes
|
11_4310-50-12-Z61/033_-E
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_4310-50-12-Z61/033_-E
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 2.815 inch | |
Body Diameter | 0.996 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3.7 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | COPPER TIN ZINC | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |