Part Details for 11_BNC-50-1-5/133_NE by HUBER+SUHNER
Overview of 11_BNC-50-1-5/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 11_BNC-50-1-5/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_BNC-50-1-5/133_NE-ND
|
DigiKey | 11_BNC-50-1-5/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$17.6613 / $33.9700 | Buy Now |
DISTI #
455-11BNC5015133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC straight cable plug(m) | 26 |
|
$18.8500 / $28.7400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - BNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$13.4600 / $26.0000 | Buy Now |
Part Details for 11_BNC-50-1-5/133_NE
11_BNC-50-1-5/133_NE CAD Models
11_BNC-50-1-5/133_NE Part Data Attributes
|
11_BNC-50-1-5/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_BNC-50-1-5/133_NE
HUBER+SUHNER
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG 178 8/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |