Part Details for 11_BNC-50-7-1/133_NE by HUBER+SUHNER
Overview of 11_BNC-50-7-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 11_BNC-50-7-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_BNC-50-7-1/133_NE-ND
|
DigiKey | 11_BNC-50-7-1/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$34.9661 / $44.6900 | Buy Now |
DISTI #
455-11BNC5071133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC straight cable plug(m) RoHS: Compliant | 25 |
|
$34.9600 / $42.8500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - BNC - 50 Ohm - Straight cable plug (male) | 0 |
|
$26.6600 / $45.8200 | Buy Now |
Part Details for 11_BNC-50-7-1/133_NE
11_BNC-50-7-1/133_NE CAD Models
11_BNC-50-7-1/133_NE Part Data Attributes:
|
11_BNC-50-7-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_BNC-50-7-1/133_NE
HUBER+SUHNER
RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/301, APPLICABLE CABLE: RG 213/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER |