Part Details for 11_MCX-50-2-15/111_NH by HUBER+SUHNER
Overview of 11_MCX-50-2-15/111_NH by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_MCX-50-2-15/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_MCX-50-2-15/111_NH-ND
|
DigiKey | 11_MCX-50-2-15/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
92 In Stock |
|
$2.9997 / $5.5600 | Buy Now |
DISTI #
455-11MCX50215111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight cable plug(m) RoHS: Compliant | 146 |
|
$2.9900 / $5.5500 | Buy Now |
|
Onlinecomponents.com |
100 On Order |
|
$2.5000 / $4.3300 | Buy Now | |
|
Master Electronics |
100 On Order |
|
$2.5000 / $4.3300 | Buy Now |
Part Details for 11_MCX-50-2-15/111_NH
11_MCX-50-2-15/111_NH CAD Models
11_MCX-50-2-15/111_NH Part Data Attributes
|
11_MCX-50-2-15/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_MCX-50-2-15/111_NH
HUBER+SUHNER
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | CAPTIVATED | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |