Part Details for 11_MMBX-50-2-2/111_NE by HUBER+SUHNER
Overview of 11_MMBX-50-2-2/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 11_MMBX-50-2-2/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_MMBX-50-2-2/111_NE-ND
|
DigiKey | 11_MMBX-50-2-2/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2730 | Buy Now |
DISTI #
455-11MMBX5022111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX straight cable plug(m) | 5 |
|
$19.6800 / $23.9600 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMBX - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$11.5100 / $19.0600 | Buy Now |
Part Details for 11_MMBX-50-2-2/111_NE
11_MMBX-50-2-2/111_NE CAD Models
11_MMBX-50-2-2/111_NE Part Data Attributes
|
11_MMBX-50-2-2/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_MMBX-50-2-2/111_NE
HUBER+SUHNER
RF Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Diameter | 0.185 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP |