Part Details for 11_MMPX-50-2-3/111_NE by HUBER+SUHNER
Overview of 11_MMPX-50-2-3/111_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 11_MMPX-50-2-3/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2161
|
Newark | Rf Coax Conn, Plug, Cable, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 11_MMPX-50-2-3/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2400 / $36.7700 | Buy Now |
DISTI #
3628-11_MMPX-50-2-3/111_NE-ND
|
DigiKey | 11_MMPX-50-2-3/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$27.3973 / $37.0000 | Buy Now |
DISTI #
455-11MMPX5023111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMPX straight cable plug(m) RoHS: Compliant | 76 |
|
$27.3900 / $36.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.2700 / $34.8500 | Buy Now | |
DISTI #
4132680
|
element14 Asia-Pacific | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.3767 / $41.4607 | Buy Now |
DISTI #
4132680
|
Farnell | RF COAX CONN, PLUG, CABLE, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$28.7168 / $43.9538 | Buy Now |
Part Details for 11_MMPX-50-2-3/111_NE
11_MMPX-50-2-3/111_NE CAD Models
11_MMPX-50-2-3/111_NE Part Data Attributes
|
11_MMPX-50-2-3/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_MMPX-50-2-3/111_NE
HUBER+SUHNER
RF Connector, Cable Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.33 |