Part Details for 11_NEX10-50-3-X1/003_-H by HUBER+SUHNER
Overview of 11_NEX10-50-3-X1/003_-H by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_NEX10-50-3-X1/003_-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_NEX10-50-3-X1/003_-H-ND
|
DigiKey | 11_NEX10-50-3-X1/003_-H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$8.7180 / $14.4200 | Buy Now |
DISTI #
455-11NEX10503X1003H
|
Mouser Electronics | RF Connectors / Coaxial Connectors Straight cable plug RoHS: Compliant | 0 |
|
$9.0300 / $12.4200 | Order Now |
DISTI #
V99:2348_22606828
|
Arrow Electronics | Conn NEX10 0Hz to 20GHz 50Ohm Solder ST Cable Mount PL Silver Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1849 | Americas - 124 |
|
$6.2220 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - NEX10 - 50 Ohm - Straight cable plug (male) | 0 |
|
$8.9000 / $12.9800 | Buy Now |
DISTI #
32005867
|
Verical | Conn NEX10 0Hz to 20GHz 50Ohm Solder ST Cable Mount PL Silver Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 124 |
|
$6.2220 | Buy Now |
Part Details for 11_NEX10-50-3-X1/003_-H
11_NEX10-50-3-X1/003_-H CAD Models
11_NEX10-50-3-X1/003_-H Part Data Attributes:
|
11_NEX10-50-3-X1/003_-H
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_NEX10-50-3-X1/003_-H
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.752 inch | |
Body Diameter | 0.47 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | COPPER TIN ZINC | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |