Datasheets
11_QMA-50-2-2/133_NE by: HUBER+SUHNER

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT

Part Details for 11_QMA-50-2-2/133_NE by HUBER+SUHNER

Overview of 11_QMA-50-2-2/133_NE by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 11_QMA-50-2-2/133_NE

Part # Distributor Description Stock Price Buy
DISTI # 3628-11_QMA-50-2-2/133_NE-ND
DigiKey 11_QMA-50-2-2/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk 51
In Stock
  • 1 $18.8700
  • 10 $16.5260
  • 100 $14.7914
$14.7914 / $18.8700 Buy Now
DISTI # 455-11QMA5022133NE
Mouser Electronics RF Connectors / Coaxial Connectors QMA straight cable plug(m) RoHS: Compliant 4
  • 1 $18.8300
  • 10 $16.4900
  • 25 $16.3700
  • 50 $16.2800
  • 100 $14.5800
  • 250 $14.2400
  • 500 $13.9500
$13.9500 / $18.8300 Buy Now
Onlinecomponents.com Coaxial Connector - QMA - 50 Ohm - Straight cable plug (male) RoHS: Compliant 0
  • 1 $17.4100
  • 10 $13.2400
  • 25 $12.6300
  • 50 $11.3100
  • 100 $9.1400
  • 250 $8.6400
  • 500 $8.0000
$8.0000 / $17.4100 Buy Now

Part Details for 11_QMA-50-2-2/133_NE

11_QMA-50-2-2/133_NE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

11_QMA-50-2-2/133_NE Part Data Attributes

11_QMA-50-2-2/133_NE HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
11_QMA-50-2-2/133_NE HUBER+SUHNER RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer HUBER & SUHNER
Additional Feature APPLICABLE CABLE: RG 316/U, VSWR MAX AT 6 GHZ
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Mounting Type CABLE
Operating Frequency-Max 18 GHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP
Total Number of Contacts 1
VSWR 1.5

Alternate Parts for 11_QMA-50-2-2/133_NE

This table gives cross-reference parts and alternative options found for 11_QMA-50-2-2/133_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11_QMA-50-2-2/133_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
11QMA-50-2-2/133NE CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP, PLUG HUBER+SUHNER 11_QMA-50-2-2/133_NE vs 11QMA-50-2-2/133NE

11_QMA-50-2-2/133_NE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11_QMA-50-2-2/133_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11_QMA-50-2-2/133_NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 11_QMA-50-2-2/133_NE would you like to use for your alert(s)?
  • Please alert me when 11_QMA-50-2-2/133_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11_QMA-50-2-2/133_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11_QMA-50-2-2/133_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11_QMA-50-2-2/133_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11_QMA-50-2-2/133_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11_QMA-50-2-2/133_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: