Part Details for 11_SMA-50-2-112/133_NE by HUBER+SUHNER
Overview of 11_SMA-50-2-112/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_SMA-50-2-112/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_SMA-50-2-112/133_NE-ND
|
DigiKey | 11_SMA-50-2-112/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1021 / $10.2400 | Buy Now |
DISTI #
455-11SMA502112133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight cable plug(m) | 84 |
|
$6.1000 / $9.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8600 / $8.6800 | Buy Now |
Part Details for 11_SMA-50-2-112/133_NE
11_SMA-50-2-112/133_NE CAD Models
11_SMA-50-2-112/133_NE Part Data Attributes
|
11_SMA-50-2-112/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_SMA-50-2-112/133_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 5 GHZ | |
Body Depth | 0.363 inch | |
Body/Shell Style | PLUG | |
Cable Types | G_02232_D | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.275 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.11 |