Part Details for 11_SMA-R50-3-238/133_NE by HUBER+SUHNER
Overview of 11_SMA-R50-3-238/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 11_SMA-R50-3-238/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_SMA-R50-3-238/133_NE-ND
|
DigiKey | 11_SMA-R50-3-238/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7420 | Buy Now |
DISTI #
455-1SMAR503238133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight cable plug(m) RoHS: Compliant | 0 |
|
$12.7800 / $16.8200 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMA-reverse - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$7.5400 / $13.1800 | Buy Now |
Part Details for 11_SMA-R50-3-238/133_NE
11_SMA-R50-3-238/133_NE CAD Models
11_SMA-R50-3-238/133_NE Part Data Attributes
|
11_SMA-R50-3-238/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_SMA-R50-3-238/133_NE
HUBER+SUHNER
RF SMA Connector, Female, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |