Part Details for 11_SMC-50-1-10/111_NH by HUBER+SUHNER
Overview of 11_SMC-50-1-10/111_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Price & Stock for 11_SMC-50-1-10/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_SMC-50-1-10/111_NH-ND
|
DigiKey | 11_SMC-50-1-10/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1200 | Buy Now |
DISTI #
455-11SMC50110111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC straight cable plug(m) | 96 |
|
$11.1900 / $16.7800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMC - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$10.9800 / $16.0000 | Buy Now |
Part Details for 11_SMC-50-1-10/111_NH
11_SMC-50-1-10/111_NH CAD Models
11_SMC-50-1-10/111_NH Part Data Attributes
|
11_SMC-50-1-10/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_SMC-50-1-10/111_NH
HUBER+SUHNER
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: IEC 60169-9; MIL-STD-348A/312, APPLICABLE CABLE: RG 178B/U; RG 196A/U | |
Body/Shell Style | PLUG | |
Cable Types | RG-178B/U, RG-196A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |