Part Details for 11_TNC-50-3-116/133_UH by HUBER+SUHNER
Overview of 11_TNC-50-3-116/133_UH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 11_TNC-50-3-116/133_UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_TNC-50-3-116/133_UH-ND
|
DigiKey | 11_TNC-50-3-116/133_UH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4080 | Buy Now |
DISTI #
455-11TNC503116133UH
|
Mouser Electronics | RF Cable Assemblies 11_TNC-50-3-116/133_UH | 0 |
|
$11.1100 / $12.0900 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - TNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$10.3300 / $15.0600 | Buy Now |
Part Details for 11_TNC-50-3-116/133_UH
11_TNC-50-3-116/133_UH CAD Models
11_TNC-50-3-116/133_UH Part Data Attributes
|
11_TNC-50-3-116/133_UH
HUBER+SUHNER
Buy Now
|
Compare Parts:
11_TNC-50-3-116/133_UH
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |