Part Details for 11B25000110 by Lovato Electric Inc
Overview of 11B25000110 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11B25000110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890623
|
RS | Three-Pole Contactor, IEC 265A, AC/DC Coil, 125VAC/DC | LOVATO Electric 11B25000110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,013.9000 / $2,119.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,665.4000 / $1,760.1300 | Buy Now |
|
South Electronics | 11B25000110 | 0 |
|
RFQ |