Part Details for 11B400400440 by Lovato Electric Inc
Overview of 11B400400440 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11B400400440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890644
|
RS | Four-Pole Contactor, IEC 550A, AC/DC Coil, 480VAC/DC | LOVATO Electric 11B400400440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,340.9900 / $4,569.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,535.9500 / $3,689.1600 | Buy Now |
|
South Electronics | 11B400400440 | 0 |
|
RFQ |