Part Details for 11BG0022A230 by Lovato Electric Inc
Overview of 11BG0022A230 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BG0022A230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890676
|
RS | Control Relay With Control Circuit , BG00 Type, AC Coil 60Hz, 230 VAC, 2NO/ 2NC | LOVATO Electric 11BG0022A230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7700 / $75.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8800 / $79.9700 | Buy Now |
DISTI #
11BG0022A230
|
TME | Contactor: 4-pole, NC x2 + NO x2, 230VAC, 6A, BG, screw terminals Min Qty: 1 | 0 |
|
$28.4000 / $32.4600 | RFQ |
|
South Electronics | 11BG0022A230 | 0 |
|
RFQ |