Part Details for 11BG0031A46060 by Lovato Electric Inc
Overview of 11BG0031A46060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BG0031A46060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890686
|
RS | Control Relay With Control Circuit , BG00 Type, AC Coil 60Hz, 460 VAC, 3NO/ 1NC | LOVATO Electric 11BG0031A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7700 / $75.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8800 / $79.9700 | Buy Now |
DISTI #
11BG0031A46060
|
TME | Contactor: 4-pole, NC + NO x3, 460VAC, 6A, for DIN rail mounting Min Qty: 1 | 0 |
|
$28.1100 / $32.1200 | RFQ |
|
South Electronics | 11BG0031A46060 | 0 |
|
RFQ |