Part Details for 11BG0031D024 by Lovato Electric Inc
Overview of 11BG0031D024 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BG0031D024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890687
|
RS | Control Relay With Control Circuit , BG00 Type, DC Coil, 24V DC, 3NO/ 1NC | LOVATO Electric 11BG0031D024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$82.4900 / $103.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.3000 / $98.0200 | Buy Now |
DISTI #
11BG0031D024
|
TME | Contactor: 4-pole, NC + NO x3, 24VDC, 6A, for DIN rail mounting Min Qty: 1 | 0 |
|
$41.3900 / $49.6700 | RFQ |
|
South Electronics | 11BG0031D024 | 0 |
|
RFQ |