Part Details for 11BG0040A12060 by Lovato Electric Inc
Overview of 11BG0040A12060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BG0040A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890690
|
RS | Control Relay With Control Circuit , BG00 Type, AC Coil 60Hz, 120 VAC, 4NO | LOVATO Electric 11BG0040A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$62.8300 / $78.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8800 / $79.9700 | Buy Now |
DISTI #
11BG0040A12060
|
TME | Contactor: 4-pole, NO x4, 120VAC, 6A, for DIN rail mounting, BG Min Qty: 1 | 0 |
|
$27.8600 / $31.8400 | RFQ |
|
South Electronics | 11BG0040A12060 | 0 |
|
RFQ |