There are no models available for this part yet.
Overview of 11BG0040A46060 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11BG0040A46060 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71890692
|
RS | Control Relay With Control Circuit , BG00 Type, AC Coil 60Hz, 460 VAC, 4NO | LOVATO Electric 11BG0040A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.7800 / $77.2300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8800 / $79.9700 | Buy Now | ||
DISTI #
11BG0040A46060
|
TME | Contactor: 4-pole, NO x4, 460VAC, 6A, for DIN rail mounting, BG Min Qty: 1 | 0 |
|
$29.9000 / $34.1700 | RFQ |