Part Details for 11BG0610A04860 by Lovato Electric Inc
Overview of 11BG0610A04860 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BG0610A04860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890701
|
RS | Three-Pole Contactor, IEC 6A, AC Coil 60Hz, 48 VAC, 1NO Aux Contact | LOVATO Electric 11BG0610A04860 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.2900 / $84.1200 | RFQ |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 6A, AC Coil 60Hz, 48 VAC, 1NO Aux Contact | LOVATO Electric 11BG0610A04860 RoHS: Compliant | 0 |
|
$64.1300 / $87.1000 | Buy Now |
DISTI #
11BG0610A04860
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 48VAC, 6A, BG Min Qty: 1 | 0 |
|
$25.7300 / $30.9600 | RFQ |