Part Details for 11BG1210A230 by Lovato Electric Inc
Overview of 11BG1210A230 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BG1210A230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890750
|
RS | Three-Pole Contactor, IEC 12A, AC Coil 50/60Hz, 230 VAC, 1NO Aux Contact | LOVATO Electric 11BG1210A230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.6600 / $128.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.4700 / $126.1300 | Buy Now |
DISTI #
11BG1210A230
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 230VAC, 12A, BG Min Qty: 1 | 24 |
|
$26.9400 / $32.4200 | Buy Now |