Part Details for 11BGP0910A02460 by Lovato Electric Inc
Overview of 11BGP0910A02460 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BGP0910A02460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890760
|
RS | Three-Pole Contactor, IEC 9A, 24 VAC, 1NO Aux Contact, Rear Pcb Solder Pin | LOVATO Electric 11BGP0910A02460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6400 / $118.3000 | RFQ |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 9A, 24 VAC, 1NO Aux Contact, Rear Pcb Solder Pin | LOVATO Electric 11BGP0910A02460 RoHS: Compliant | 0 |
|
$91.7000 / $116.2800 | Buy Now |
DISTI #
11BGP0910A02460
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VAC, 9A, BG Min Qty: 1 | 0 |
|
$28.3800 / $34.2400 | RFQ |
|
South Electronics | 11BGP0910A02460 | 0 |
|
RFQ |