Part Details for 11BGR0901A23060 by Lovato Electric Inc
Overview of 11BGR0901A23060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BGR0901A23060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890224
|
RS | Reversing Contactor, AC Coil, External Interlock, 9A, 4Kw. Coil 230VAC 60Hz | LOVATO Electric 11BGR0901A23060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.5000 | RFQ |
|
Onlinecomponents.com | Reversing Contactor, AC Coil, External Interlock, 9A, 4Kw. Coil 230VAC 60Hz | LOVATO Electric 11BGR0901A23060 RoHS: Compliant | 0 |
|
$201.8500 / $216.8000 | Buy Now |
DISTI #
11BGR0901A23060
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC, 9A Min Qty: 1 | 0 |
|
$94.5800 / $108.0900 | RFQ |
|
South Electronics | 11BGR0901A23060 | 0 |
|
RFQ |