There are no models available for this part yet.
Overview of 11DF1-B by Frontier Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 11DF1-B by Frontier Electronics Co Ltd
Part Data Attributes for 11DF1-B by Frontier Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FRONTIER ELECTRONICS CO LTD
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 11DF1-B
This table gives cross-reference parts and alternative options found for 11DF1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DF1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10DF1-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 11DF1-B vs 10DF1-B |
AK04V3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | 11DF1-B vs AK04V3 |
10DF8-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 11DF1-B vs 10DF8-T/B |
AL01ZV4 | Rectifier Diode, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | 11DF1-B vs AL01ZV4 |
SF15-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 11DF1-B vs SF15-T/R |
GP10M-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 11DF1-B vs GP10M-B |
SL4937 | Rectifier Diode, 1 Element, 1A, Silicon, SL-41, MELF-2 | Surge Components Inc | 11DF1-B vs SL4937 |
AM01V4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | 11DF1-B vs AM01V4 |
SL5817G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SL-41, MELF-2 | Surge Components Inc | 11DF1-B vs SL5817G |
SF13-A | Rectifier Diode, 1 Element, 1A, Silicon | Diodes Incorporated | 11DF1-B vs SF13-A |