Part Details for 11DF1TA2B5 by Nihon Inter Electronics Corporation
Overview of 11DF1TA2B5 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 11DF1TA2B5
11DF1TA2B5 CAD Models
11DF1TA2B5 Part Data Attributes
|
11DF1TA2B5
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
11DF1TA2B5
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11DF1TA2B5
This table gives cross-reference parts and alternative options found for 11DF1TA2B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DF1TA2B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER102SGP0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 11DF1TA2B5 vs HER102SGP0 |
JANS1N5804US | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | VPT Components | 11DF1TA2B5 vs JANS1N5804US |
SHF1100SMSTX | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 11DF1TA2B5 vs SHF1100SMSTX |
FR102S | 1A, 100V, SILICON, SIGNAL DIODE, | Surge Components Inc | 11DF1TA2B5 vs FR102S |
HER102SA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 11DF1TA2B5 vs HER102SA0 |
HER102SGP1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 11DF1TA2B5 vs HER102SGP1 |
FF1002TR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 11DF1TA2B5 vs FF1002TR |
1T2P0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 11DF1TA2B5 vs 1T2P0G |
1N4002G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | 11DF1TA2B5 vs 1N4002G |
SF10-01G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Frontier Electronics Co Ltd | 11DF1TA2B5 vs SF10-01G |