Part Details for 11EQS04 by Kyocera AVX Components
Overview of 11EQS04 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11EQS04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11EQS04
|
TME | Diode: Schottky rectifying, THT, 40V, 1A, DO41, Ufmax: 0.55V Min Qty: 1 | 0 |
|
$0.1760 / $0.6030 | RFQ |