Part Details for 11HD-C-12D by Guardian Electric Manufacturing Company
Overview of 11HD-C-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2911HDDB-5#TRPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com | |
LTC2911HDDB-1#TRMPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com | |
LTC2911HDDB-4#TRPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com |
Price & Stock for 11HD-C-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2067
|
Newark | 11Hd-C-12D |Guardian Electric 11HD-C-12D RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8100 / $52.5700 | Buy Now |
|
Onlinecomponents.com | DC Frame Solenoid - Continuous Duty Cycle - 12VDC |
34 In Stock |
|
$31.6900 / $43.0400 | Buy Now |
|
Master Electronics | DC Frame Solenoid - Continuous Duty Cycle - 12VDC |
34 In Stock |
|
$31.6900 / $43.0400 | Buy Now |