Part Details for 11K5013-KMNG by Grayhill Inc
Overview of 11K5013-KMNG by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11K5013-KMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2503
|
Newark | Asm, knob, gry, nyl,.250,mi |Grayhill 11K5013-KMNG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $13.2500 | Buy Now |
DISTI #
GH7651-ND
|
DigiKey | KNOB PLASTIC 1.3" DIA GRAY Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
142 In Stock |
|
$7.6942 / $10.9500 | Buy Now |
DISTI #
11K5013-KMNG
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 11K5013-KMNG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9724 / $8.4970 | Buy Now |
DISTI #
706-11K5013-KMNG
|
Mouser Electronics | Knobs & Dials Control KnobStyle Gray .250i dia shaft RoHS: Compliant | 165 |
|
$7.5200 / $10.6500 | Buy Now |
|
Future Electronics | KNOB PLASTIC 1.3 DIA GRAY/Knob - Gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$8.8800 / $9.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$10.4200 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
91 In Stock |
|
$7.5100 / $10.4500 | Buy Now |
DISTI #
000000000000376748
|
Sager | Knobs & Dials Control KnobStyle Gray .250i dia shaft Min Qty: 1 | 0 |
|
$5.7300 / $9.7700 | Buy Now |
DISTI #
11K5013-KMNG
|
Avnet Abacus | Switch Access Rotary Switch Round Knob (Alt: 11K5013-KMNG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
91 In Stock |
|
$7.5100 / $10.4500 | Buy Now |
Part Details for 11K5013-KMNG
11K5013-KMNG CAD Models
11K5013-KMNG Part Data Attributes
|
11K5013-KMNG
Grayhill Inc
Buy Now
|
Compare Parts:
11K5013-KMNG
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |