There are no models available for this part yet.
Overview of 11K5014-JMNB by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11K5014-JMNB by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26C2504
|
Newark | Knob, D Shaft, Nylon, 17.78Mm, Shaft Type:D Shaft, Shaft Diameter:3.175Mm, Knob Material:Nylon (Polyamide), Knob/Dial Style:Round Fluted, Knob Diameter:17.78Mm, Product Range:11K Series |Grayhill 11K5014-JMNB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $12.8200 | Buy Now | |
DISTI #
GH7653-ND
|
DigiKey | SWITCH ACCESS ROTARY SWITCH BLAK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$8.0174 / $10.5900 | Buy Now | |
DISTI #
11K5014-JMNB
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 11K5014-JMNB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7864 / $8.2215 | Buy Now | |
DISTI #
706-11K5014-JMNB
|
Mouser Electronics | Knobs & Dials ASM,KNOB,BLK,NYL,.125,MI RoHS: Compliant | 3 |
|
$7.3100 / $10.5800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$6.3100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$10.0800 | Buy Now | ||
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant | 0 |
|
$5.2100 / $9.9800 | Buy Now | ||
DISTI #
000000000000376754
|
Sager | Knobs & Dials ASM,KNOB,BLK,NYL,.125,MI Min Qty: 1 | 0 |
|
$5.5100 / $9.4500 | Buy Now | |
DISTI #
11K5014-JMNB
|
Avnet Abacus | Switch Access Rotary Switch Round Knob (Alt: 11K5014-JMNB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |