Part Details for 11MMCX-50-2-1/111OE by HUBER+SUHNER
Overview of 11MMCX-50-2-1/111OE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11MMCX-50-2-1/111OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0796
|
Newark | Rf/Coaxial, Mmcx Plug, Straight, 50 Ohm Solder, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Huber+Suhner 11MMCX-50-2-1/111OE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.7940 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | 7 |
|
$12.8000 / $14.4000 | Buy Now | |
|
Quest Components | 16 |
|
$31.3094 / $34.7882 | Buy Now |
Part Details for 11MMCX-50-2-1/111OE
11MMCX-50-2-1/111OE CAD Models
11MMCX-50-2-1/111OE Part Data Attributes
|
11MMCX-50-2-1/111OE
HUBER+SUHNER
Buy Now
|
Compare Parts:
11MMCX-50-2-1/111OE
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |