Part Details for 11P-SAN by JST Manufacturing
Overview of 11P-SAN by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11P-SAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1087 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 5500 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | 4400 |
|
$0.3861 / $1.7550 | Buy Now | |
|
Quest Components | 337 |
|
$0.8424 / $2.1060 | Buy Now | |
|
LCSC | -25+85 2mm 1x11P 11 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 108795 |
|
$0.0418 / $0.0948 | Buy Now |
Part Details for 11P-SAN
11P-SAN CAD Models
11P-SAN Part Data Attributes:
|
11P-SAN
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
11P-SAN
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: SAN-002T-0.8A; SAN-002T-0.8K | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |