Part Details for 11QMA-50-3-1/133NH by HUBER+SUHNER
Overview of 11QMA-50-3-1/133NH by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AIB21-33NH20.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT3907AC-2F133NH-22.597240 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Price & Stock for 11QMA-50-3-1/133NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-11QMA-50-3-1/133NH
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Bulk | 800 |
|
RFQ |
Part Details for 11QMA-50-3-1/133NH
11QMA-50-3-1/133NH CAD Models
11QMA-50-3-1/133NH Part Data Attributes
|
11QMA-50-3-1/133NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11QMA-50-3-1/133NH
HUBER+SUHNER
CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 400/U, VSWR AT 6 GHZ: 1.5 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | QMA | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.58 |