Part Details for 11RFA91V5 by Lovato Electric Inc
Overview of 11RFA91V5 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11RFA91V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892706
|
RS | Motor Protection Relay, 3 Pole, Automatic Reset, BG06, BG09, BG12 0.9 1.5A | LOVATO Electric 11RFA91V5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.5500 / $99.6000 | Buy Now |
DISTI #
11RFA91V5
|
TME | Thermal relay, Series: 11RFA9, Leads: screw terminals, 0.9÷1.5A Min Qty: 1 | 0 |
|
$39.1000 / $46.9400 | RFQ |
|
South Electronics | 11RFA91V5 | 0 |
|
RFQ |