Part Details for 11RFN91V5 by Lovato Electric Inc
Overview of 11RFN91V5 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11RFN91V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892713
|
RS | Motor Protection Relay, Non Phase Fail, 3 Pole, Reset, BG06, BG09, BG12 0.9 1.5 | LOVATO Electric 11RFN91V5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.7800 / $87.9800 | Buy Now |
DISTI #
11RFN91V5
|
TME | Thermal relay, Series: 11RFN9, Leads: screw terminals, 0.9÷1.5A Min Qty: 1 | 0 |
|
$34.9100 / $41.9800 | RFQ |
|
South Electronics | 11RFN91V5 | 0 |
|
RFQ |