Part Details for 11S14R/120V by CEC Industries Ltd
Overview of 11S14R/120V by CEC Industries Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11S14R/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4895-11S14R/120V-ND
|
DigiKey | S14 120V 11W E26 Base Red Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$9.8200 / $12.8700 | Buy Now |