Part Details for 11SMA-50-3-56/199NH by HUBER+SUHNER
Overview of 11SMA-50-3-56/199NH by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SMA-50-3-56/199NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4700 |
|
$4.1328 / $10.0800 | Buy Now |
Part Details for 11SMA-50-3-56/199NH
11SMA-50-3-56/199NH CAD Models
11SMA-50-3-56/199NH Part Data Attributes
|
11SMA-50-3-56/199NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11SMA-50-3-56/199NH
HUBER+SUHNER
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT, APPLICABLE CABLE: RG 400/U, VSWR AT 5GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.42 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Manufacturer Series | SMA | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.07 |