Part Details for 12 12 02 by KNIPEX
Overview of 12 12 02 by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12 12 02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8816
|
Newark | Wire Stripper, Ptfe, Stripping Capacity Awg:32Awg To 14Awg, Stripping Capacity Metric:0.03Mm2 To 2.08Mm2, For Use With:Insulation Wires Like Ptfe, Silicone, Radox, Polyimide Film & Rubber, Svhc:No Svhc (17-Dec-2014), Length:195Mm Rohs Compliant: Na |Knipex 12 12 02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.6800 | Buy Now |
DISTI #
06R6266
|
Newark | Wire Stripper, Ptfe Insulation, Stripping Capacity Awg:32Awg To 14Awg, Stripping Capacity Metric:0.03Mm² To 2.08Mm², For Use With:Insulation Wires Like Ptfe, Silicone, Radox, Polyimide Film & Rubber, Product Range:- Rohs Compliant: Na |Knipex 12 12 02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.6800 | Buy Now |
DISTI #
2172-121202-ND
|
DigiKey | AUTOMATIC WIRE STRIPPER 8-14AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$181.3640 / $193.8700 | Buy Now |
DISTI #
KNP.121202
|
TME | Stripping tool, 0.09÷2.08mm2, Wire: round, 195mm Min Qty: 1 | 5 |
|
$127.1300 / $135.2300 | Buy Now |
DISTI #
20L1320
|
Bürklin Elektronik | Stripping pliers for Cable with PTFE insulation, Conductor with silicone insulation, Conductor with Radox insulation, Conductor with Kapton insulation, 0.03-2.08 mm², L 195 mm, 447 g, 12 12 02 Min Qty: 1 | 1 |
|
$114.5381 / $127.2646 | Buy Now |
DISTI #
3947877
|
element14 Asia-Pacific | WIRE STRIPPER, PTFE RoHS: Not Compliant Min Qty: 1 Container: Each | 13 |
|
$215.9181 | Buy Now |
DISTI #
3947877
|
Farnell | WIRE STRIPPER, PTFE RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 13 |
|
$164.2671 / $167.6139 | Buy Now |
Part Details for 12 12 02
12 12 02 CAD Models
12 12 02 Part Data Attributes
|
12 12 02
KNIPEX
Buy Now
|
Compare Parts:
12 12 02
KNIPEX
|
Samacsys Manufacturer | KNIPEX |