Part Details for 12 52 195 by KNIPEX
Overview of 12 52 195 by KNIPEX
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12 52 195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1574
|
Newark | Cable Stripper, 28-5Awg, 195Mm, Stripping Capacity Awg:28Awg To 5Awg, Stripping Capacity Metric:0.08Mm² To 16Mm², For Use With:0.08-16Mm2 Wire & Solid Round Cables, Product Range:- Rohs Compliant: Na |Knipex 12 52 195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.6900 | Buy Now |
DISTI #
47AK0714
|
Newark | Cable Stripper, 28Awg To 5Awg, Stripping Capacity Awg:28Awg To 5Awg, Stripping Capacity Metric:0.08Mm² To 16Mm², For Use With:0.08-16Mm2 Wire & Solid Round Cables, Product Range:Precistrip Series Rohs Compliant: Na |Knipex 12 52 195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.4000 | Buy Now |
DISTI #
KNP.1252195
|
TME | Stripping tool, 0.08÷16mm2, Wire: round,flat,multi-core, 195mm Min Qty: 1 | 74 |
|
$89.1800 / $95.5500 | Buy Now |
DISTI #
22L1823
|
Bürklin Elektronik | Stripping pliers for Precision tools, 0.08-16 mm², AWG 28-6, L 195 mm, 180 g, 12 52 195 Min Qty: 1 | 9 |
|
$86.3379 / $95.9310 | Buy Now |
DISTI #
3537540
|
element14 Asia-Pacific | CABLE CUTTER, 28-5AWG, 195MM RoHS: Not Compliant Min Qty: 1 Container: Each | 30 |
|
$155.3071 | Buy Now |
DISTI #
3537540
|
Farnell | CABLE CUTTER, 28-5AWG, 195MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 30 |
|
$121.8084 | Buy Now |