Part Details for 12 69 21 by KNIPEX
Overview of 12 69 21 by KNIPEX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12 69 21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0066
|
Newark | Spare Blade, For 815-6930, Stripping Capacity Awg:-, Stripping Capacity Metric:-, For Use With:Knipex 1242195 Strippers, Product Range:-, Svhc:No Svhc (27-Jun-2018), Cutting Capacity Awg:10Awg, Cutting Depth Max:18Mm, Length:180Mm, Rohs Compliant: Na |Knipex 12 69 21 (Alternate Part Number: 4003773060093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $13.9600 | Buy Now |
DISTI #
KNP.126921
|
TME | Blade, KNP.1262180, V shaped Min Qty: 1 | 22 |
|
$10.3200 / $11.8400 | Buy Now |
DISTI #
05L7822
|
Bürklin Elektronik | Replacement blade for stripping pliers, AWG 24-10, L 20 mm, 2 g, 12 69 21 Min Qty: 1 | 4 |
|
$9.6277 / $10.6915 | Buy Now |
DISTI #
9168346
|
element14 Asia-Pacific | SPARE BLADE, FOR 815-6930 RoHS: Not Compliant Min Qty: 1 Container: Each | 8 |
|
$13.5158 / $16.4226 | Buy Now |
DISTI #
9168346
|
Farnell | SPARE BLADE, FOR 815-6930 RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 7 |
|
$14.0656 / $14.3530 | Buy Now |
Part Details for 12 69 21
12 69 21 CAD Models
12 69 21 Part Data Attributes:
|
12 69 21
KNIPEX
Buy Now
|
Compare Parts:
12 69 21
KNIPEX
|
Samacsys Manufacturer | KNIPEX |